PN10-10R-2K

Ring Terminal, nylon insulated, metal sleeve, 12 – 10 AWG, #10 stud size.

Part Aliases: Panduit MS25036-112  
Enhance your electrical connections with our durable Ring Terminal. Designed for 12-10 AWG wires with a #10 stud size, this terminal ensures reliable performance. The copper construction with a tin-plated finish guarantees optimal conductivity and corrosion resistance. Its nylon insulation and non-funnel entry barrel provide added safety during installation. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal is suitable for various applications. Trust in its RoHS compliance and quality craftsmanship for efficient and compliant wire terminations. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-10R-2K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Non-Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-112
SKU:PANPN10-10R-2K
Supplier Product:Ring Terminals
Overall Length In:1.06 (In.)
Sub Brand:Reel Smart
Minimum Wire Insulation Diameter mm:5.8 (mm)
For Use With:CP-861, CP-871
Tongue Thickness In:0.04 (In.)
Maximum Copper Conductor Size AWG SOL:10 AWG
Minimum Metric Conductor Size mm:4 (mm²)
Insulation Diameter mm:5.8 (mm)
Maximum Copper Conductor Size AWG STR:10 AWG
Overall Length mm:26.9 (mm)
Wire Strip Length mm:7.1 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length In:0.28 (In.)
Stud Hole Size mm:5.1 (mm)
Overall Width In:0.38 (In.)
Insulation Diameter In:0.23 (In.)
Overall Width mm:9.7 (mm)
Minimum Wire Insulation Diameter In:0.23 (In.)
Tongue Width mm:9.7 (mm)
Tongue Thickness mm:1 (mm)
Tongue Length In:0.53 (In.)
Minimum Copper Conductor Size AWG STR:#14 AWG
Tongue Width In:0.38 (In.)
Stud Hole Size In:1/5 (In.)
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm:6 (mm²)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Color Code:Yellow
Tongue Length mm:13.5 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB, UL 486A/B

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download
08/12/2019PAN-PCN-20190812 - Release from product & inventory hold.Download
11/20/2018PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime.Download