LCA4-38F-L

One-hole, standard barrel with window lug, #4 — #3 AWG STR, #2 AWG SOL wire, 90° angle tongue, 3/8 stud hole.

Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window lug. This high-quality connector is suitable for #4 to #3 AWG STR and #2 AWG SOL wire, offering versatility for various applications. With a 90° angle tongue and a 3/8 stud hole, it ensures secure and efficient installations. The durable tin-plated copper construction guarantees reliable conductivity, while the gray color code allows for easy identification. RoHS compliant and meticulously crafted, this compression lug is a must-have for professionals in the field. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4-38F-L
Overall Length:1.34 in, 34 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA4-38F-L
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Burndy Die Index Number:8
Tongue Thickness In:0.07 (In.)
Wire Strip Length In:42,954 (In.)
Panduit Die Index Number:P29
Wire Strip Length mm:22.2 (mm)
Sub Brand:Pan-Lug
Tongue Thickness mm:1.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: