DNF18-250FI-L

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 50.

Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tinned finish, it ensures long-lasting performance. Fully insulated in a vibrant red nylon housing, this disconnect guarantees safety and reliability. With a tab size of 0.250 x 0.032 inches and support for 22-18 AWG wires, it offers versatile compatibility. The funnel entry barrel design and insulation grip sleeve further streamline installation. Each package contains 50 disconnects, making it convenient for various applications. Suitable for maximum operating temperatures of 105°C (221°F) and compliant with RoHS standards, it's a dependable choice for your connectivity needs. Elevate your connections with this high-quality, efficient component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-250FI-L
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF18-250FI-L
Supplier Product:Disconnects
Overall Width mm:9.1 (mm)
Overall Length mm:23.9 (mm)
Overall Height mm:5.3 (mm)
Flammability Rating:HB
Insulation Diameter In:0.14 (In.)
Minimum Copper Conductor Size AWG:#18 (AWG)
Overall Width In:0.36 (In.)
Color Code:Red
Maximum Voltage V:600 (V)
Wire Strip Length mm:7.1 (mm)
Wire Strip Length In:0.28 (In.)
Maximum Copper Conductor Size AWG:#22 (AWG)
Product Type:Loose Piece Disconnect
Sub Brand:Pan-Term
Overall Length In:0.94 (In.)
Insulation Diameter mm:3.5 (mm)
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2400, W/CT-2455, CRIMP HEAD CT-2500
Overall Height In:0.21 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: