LCA4-56F-L

One-hole, standard barrel with window lug, #4 - #3 AWG STR, #2 AWG SOL wire, 90

This tin-plated copper compression lug is designed for secure and reliable wire connections. Featuring a one-hole configuration with a standard barrel and window lug, it accommodates #4 - #3 AWG STR and #2 AWG SOL wires. With an overall length of 1.24 inches and a tongue width of 0.55 inches, it offers ample space for easy installation. The 90° angled tongue ensures a proper fit, while the gray color code facilitates quick identification. Perfect for various applications, this compression lug guarantees efficient electrical connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4-56F-L
Overall Length:1.24 in, 31.5 in
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:.55 in, 14 mm
Barrel Length:.81 in, 20.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA4-56F-L
Wire Strip Length mm:22.2 (mm)
Tongue Thickness In:0.09 (In.)
Tongue Thickness mm:2.3 (mm)
Panduit Die Index Number:P29
Burndy Die Index Number:8
Sub Brand:Pan-Lug
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Wire Strip Length In:42,954 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: