LCA6-10F-L
One-hole, standard barrel with window lug, #6 AWG wire, 90° angle tongue, #10 stud hole.
Upgrade your electrical connections with our Compression Lugs featuring a one-hole design and #6 AWG wire compatibility. Crafted with a durable tin-plated copper construction, these connectors ensure reliable performance. The 90° angle tongue and #10 stud hole offer easy installation, while the blue color code allows for quick identification. With an overall length of .94 inches and a barrel length of .81 inches, these lugs are perfect for a variety of applications. Rest assured, they are RoHS compliant, making them a sustainable choice for your projects. Trust in our Compression Lugs for secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCA6-10F-L |
Overall Length: | .94 in, 23.9 mm |
Stud Hole Size: | .19 in, 4.8 mm |
Tongue Width: | .45 in, 11.4 mm |
Barrel Length: | .81 in, 20.6 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | 90° |
SKU: | PANLCA6-10F-L |
Wire Strip Length In: | 42,954 (In.) |
Tongue Thickness mm: | 2.3 (mm) |
Panduit Die Index Number: | P24 |
Wire Strip Length mm: | 22.2 (mm) |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Tongue Thickness In: | 0.09 (In.) |
Burndy Die Index Number: | 7 |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |