LCAX1-56-X

Pan-Lug™ LCAX1-56-X Comp. Lug, 1, Tin Plt Copper, Strt, One 0.31" Stud

The Pan-Lug™ LCAX1-56-X Tin-Plated Copper Compression Lug is a reliable connector for electrical applications. Designed with a one-hole standard barrel and a straight tongue, it ensures secure connections. The color-coded barrels, marked with Panduit and competitor die index numbers, simplify crimp die selection. Featuring an inspection window for visual verification of conductor insertion, it guarantees proper installation. Made of tin-plated copper, it offers excellent corrosion resistance. UL Listed and CSA Certified up to 35 KV with a temperature rating of 90°C, it meets stringent safety standards for peace of mind. Ideal for various industrial and commercial uses, this compression lug is a dependable choice for professionals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX1-56-X
Overall Length:1.72 in, 43.7 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:16.8 mm, .66 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAX1-56-X
Wire Strip Length In:42,828 (In.)
Tongue Thickness In:0.12 (In.)
Sub Brand:Pan-Lug
Tongue Thickness mm:3 (mm)
Panduit Die Index Number:P37
Wire Strip Length mm:19.1 (mm)
Burndy Die Index Number:11

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: