LCAX1/0-14F-X
One-hole, flex lug, 1/0 AWG wire, 1/4 stud hole., 90° angle tongue.
Upgrade your electrical connections with our one-hole flex lug, designed for 1/0 AWG wire with a 1/4" stud hole. Boasting a 90° angle tongue for optimal positioning, this lug offers reliable performance. The overall length of 40.4 mm ensures a secure fit, while the 6.4 mm stud hole size accommodates various applications. With a pink color code for easy identification and ROHS compliance, our compression lug is a durable and efficient choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX1/0-14F-X |
Overall Length: | 1.59 in, 40.4 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .85 in, 21.6 mm |
Barrel Length: | .72 in, 18.3 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Pink |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | 90° |
SKU: | PANLCAX1/0-14F-X |
Burndy Die Index Number: | 12 |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 19.1 (mm) |
Tongue Thickness mm: | 3.3 (mm) |
Wire Strip Length In: | 42,828 (In.) |
Panduit Die Index Number: | P42 |
Tongue Thickness In: | 0.13 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |