LCAX2/0-14-X
One-hole, flex lug, 2/0 AWG wire, 1/4 stud hole, standard package.
Enhance electrical connections with this one-hole flex lug, designed for 2/0 AWG wire with a 1/4 inch stud hole. Measuring 1.97 inches in overall length, it offers a secure fit for industrial applications. The tin-plated copper construction ensures durability and efficient conductivity. With a black color code for easy identification, this lug complies with RoHS standards, making it a reliable and environmentally friendly choice. Suitable for compression termination, it guarantees a strong and lasting connection for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX2/0-14-X |
Overall Length: | 1.97 in, 50 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .96 in, 24.4 mm |
Barrel Length: | .83 in, 21.1 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Black |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCAX2/0-14-X |
Tongue Thickness mm: | 3.3 (mm) |
Wire Strip Length In: | 42,954 (In.) |
Panduit Die Index Number: | P45 |
Wire Strip Length mm: | 22.2 (mm) |
Tongue Thickness In: | 0.13 (In.) |
Sub Brand: | Pan-Lug |
Burndy Die Index Number: | 13 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |