PV6-56RX-T
Ring Terminal, large wire, 6 AWG, 5/16# stud size, vinyl expanded insulation, bulk package.
Enhance your electrical connections with our durable Ring Terminal, designed for large wire applications. This terminal features a 6 AWG size and a 5/16# stud for secure attachment, with vinyl expanded insulation for added safety. Operating at a maximum temperature of 105°C (221°F) and voltage of 600V (.6 kV), it ensures reliable performance. The copper construction with tin-plated finish guarantees conductivity and corrosion resistance. With a funnel entry barrel type and ROHS compliance, this loose piece terminal is a versatile and eco-friendly solution for your crimping needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV6-56RX-T |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Outside Diameter: | .44 in, 11.1 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .71 in, 18 mm |
Wire Insulation Diameter: | .44 in, 11.1 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANPV6-56RX-T |
Supplier Product: | Ring Terminals |
Finish Coating: | Tin-Plated |
Overall Width mm: | 15.7 (mm) |
Overall Width In: | 0.62 (In.) |
Maximum Copper Conductor Size AWG STR: | #6 AWG |
Minimum Copper Conductor Size AWG SOL: | #6 AWG |
Color Code: | Blue |
Tongue Length In: | 1.02 (In.) |
Insulation Diameter mm: | 11.1 (mm) |
Tongue Width mm: | 15.7 (mm) |
Overall Length In: | 1.73 (In.) |
Standards Met: | UL Listed 587H E52164 |
Stud Hole Size mm: | 8.4 (mm) |
Tongue Thickness mm: | 1.1 (mm) |
Tongue Length mm: | 25.9 (mm) |
Stud Hole Size In: | 33/100 (In.) |
Tongue Width In: | 0.62 (In.) |
Minimum Copper Conductor Size AWG STR: | #6 AWG |
Overall Length mm: | 43.9 (mm) |
Flammability Rating: | UL 94 V-0 |
Insulation Diameter In: | 0.44 (In.) |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6) |
Sub Brand: | Pan-term |
Maximum Copper Conductor Size AWG SOL: | #6 AWG |
Tongue Thickness In: | 0.05 (In.) |
Wire Strip Length mm: | 10.9 (mm) |
Wire Strip Length In: | 0.43 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |