LCAX2-14-E
One-hole, flex lug, #2 AWG wire, 1/4 stud hole.
Easily connect and secure #2 AWG wires with our one-hole flex lug, featuring a 1/4 stud hole for convenient installation. With an overall length of 1.5 inches and a 6.4 mm stud hole size, this lug offers reliable performance in various applications. Its brown color code ensures easy identification, while its tin-plated copper construction guarantees durability and conductivity. The standard barrel length with inspection window allows for quick visual checks, and the straight tongue angle ensures a secure fit. RoHS compliant, this compression lug is a must-have for professionals in the electrical industry.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX2-14-E |
Overall Length: | 1.5 in, 38.1 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | 17.8 mm, .7 in |
Barrel Length: | 15 mm, .59 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Brown |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCAX2-14-E |
Wire Strip Length In: | 42,675 (In.) |
Panduit Die Index Number: | P33 |
Tongue Thickness In: | 0.11 (In.) |
Wire Strip Length mm: | 17.5 (mm) |
Sub Brand: | Pan-Lug |
Burndy Die Index Number: | 10 |
Tongue Thickness mm: | 2.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |