LCCF1-14B-X
Two-hole, long flared barrel, #1 AWG wire, 1/4 stud hole, 3/4 hole spacing.
Enhance your electrical connections with our two-hole compression lug, featuring a long flared barrel for secure wire attachment. Designed for #1 AWG wire, with a 1/4 stud hole and 3/4 hole spacing, this lug offers reliable performance. Measuring 3.32 inches in overall length, it provides ample room for installation. The 6.4mm stud hole accommodates various setups, while the .76-inch tongue width ensures a snug fit. With a pink color code for easy identification, this lug is perfect for organizing your projects. RoHS compliant and crafted for durability, it's a must-have for professionals in the field. Upgrade your toolkit with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCCF1-14B-X |
Overall Length: | 3.32 in, 84.1 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .76 in, 19.3 mm |
Barrel Length: | 1.44 in, 36.6 mm |
Barrel Type: | Long Barrel Length without Inspection Window |
Color Code: | Pink |
Product: | Compression Lugs |
Product Type: | Compression Connectors - Lugs |
Stud Hole Spacing: | .75 in, 19.1 mm |
Tongue Type: | Standard |
SKU: | PANLCCF1-14B-X |
Wire Strip Length In: | 1.5 (In.) |
Wire Strip Length mm: | 38.1 (mm) |
Panduit Die Index Number: | P42 |
Tongue Thickness mm: | 3 (mm) |
Sub Brand: | Pan-Lug |
Tongue Thickness In: | 0.12 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |