PLWP1SB-D

Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 500pc.

Introducing Pan-Ty® Locking Wing Mount Push Ties, the ultimate solution for securely fastening bundles to any surface with ease. Crafted from durable Nylon 6.6 material, these ties offer reliable performance in indoor environments. Featuring a standard cross-section design and a generous overall length of 5.2 inches, they provide ample room for bundling. With a maximum operating temperature of 185°F and a minimum of -60°C, these ties are suitable for a wide range of applications. Boasting a impressive tensile strength of 222.41 N, they can securely hold bundles up to 1 inch in diameter. Each pack contains 500 pieces, ensuring you have an ample supply for your needs. Say goodbye to rattling connections and hello to a stable and secure fastening solution with Pan-Ty® Locking Wing Mount Push Ties.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLWP1SB-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:15.7 mm, .62 in
Overall Length:132.1 mm, 5.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1 in, 25.4 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLWP1SB-D
Supplier Product:Standard Cable & Wire Ties
For Use With:GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
Overall Thickness In:0.06 (In.)
Overall Thickness mm:1.5 (mm)
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
Minimum Installation Temperature C:-20 (°C)
Standards Met:UL Recognized (File #E56854), RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: