PLT2S-M20

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package.

Secure your cables with ease using our Pan-Ty® locking tie. Made of durable nylon 6.6 in a sleek black finish, this standard cross-section tie is designed for reliable fastening in plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures performance in a wide range of conditions. Measuring 7.4 inches in length with a width of 8.1mm, it can accommodate bundles up to 1.88 inches in diameter. With a strong tensile strength of 50 lbs, rest assured that your cables will stay organized and secure. Fully RoHS compliant, this tie is not only efficient but also environmentally friendly. Elevate your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M20
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2S-M20
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:-20 (°C)
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Maximum Installation Temperature F:32 (°F)
Resistance Properties:UV-Resistant
Overall Thickness mm:1.5 (mm)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint
Minimum Installation Temperature F:-4 (°F)
Overall Thickness In:0.06 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: