LCD2/0-00-X

Long blank tongue, standard barrel lug, #2/0 AWG wire.

Enhance your electrical connections with our Long Blank Tongue Compression Lug. Designed for #2/0 AWG wire, this lug features a standard barrel lug for secure attachment. The overall length of 109.2mm provides ample space for installation, while the .85-inch tongue width ensures a reliable connection. With a sleek black color code and RoHS compliance, this lug is not only functional but also environmentally friendly. Perfect for various applications, this Compression Lug is a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD2/0-00-X
Overall Length:4.3 in, 109.2 mm
Stud Hole Size:0 in
Tongue Width:.85 in, 21.6 mm
Barrel Length:.98 in, 24.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLCD2/0-00-X
Tongue Thickness In:0.13 (In.)
Sub Brand:Pan-Lug
Wire Strip Length mm:27 (mm)
Burndy Die Index Number:13
Wire Strip Length In:1.06 (In.)
Panduit Die Index Number:P45
Tongue Thickness mm:3.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: