LCD6-10A-L

Two-hole, standard barrel lug with window, #6 AWG wire, #10 stud hole, .63 hole spacing.

Enhance your electrical connections with our Two-hole Compression Lug. This standard barrel lug is designed for #6 AWG wire, featuring a #10 stud hole and .63-inch hole spacing for secure attachment. With an overall length of 2.15 inches and a durable construction, it ensures reliable performance. The inspection window allows for easy maintenance, and the blue color code simplifies identification. RoHS compliant and made of tin-plated copper, this lug is a high-quality solution for various applications. Upgrade your setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-10A-L
Overall Length:2.15 in, 54.6 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:11.7 mm, .46 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD6-10A-L
Tongue Thickness In:0.08 (In.)
Wire Strip Length In:42,954 (In.)
Burndy Die Index Number:7
Sub Brand:Pan-Lug
Panduit Die Index Number:24
Wire Strip Length mm:22.2 (mm)
Tongue Thickness mm:2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: