LCD6-14AF-L

Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

Enhance your electrical connections with our two-hole compression lug, designed for secure attachment of #6 AWG wires. Featuring a 1/4 stud hole and .63 hole spacing, this lug ensures a precise fit. The 90° angle tongue allows for easy installation, while the inspection window offers convenient monitoring. With a durable tin-plated copper construction and ROHS compliance, this lug guarantees reliable performance. The blue color code adds a touch of organization to your setup. Perfect for a variety of applications, from industrial to automotive, this lug is a must-have for any project requiring robust connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-14AF-L
Overall Length:1.66 in, 42.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCD6-14AF-L
Tongue Thickness mm:2 (mm)
Tongue Thickness In:0.08 (In.)
Sub Brand:Pan-Lug
Panduit Die Index Number:24
Wire Strip Length mm:22.2 (mm)
Burndy Die Index Number:7
Wire Strip Length In:42,954 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: