LHMS-S10-D

The lightening hole cable tie mount with a 0.2" (4.9 mm) diameter hole is mounted using a #10 (M5) screw. It is designed for indoor use, made of Nylon 6.6, and comes in packages of 500.

Enhance cable organization with our Lightening Hole Cable Tie Mount, featuring a convenient 0.2" diameter hole for efficient fastening using a #10 (M5) screw. Perfect for indoor use, this mount is crafted from durable Nylon 6.6 and comes in a package of 500. With a natural hue and UL94V-2 flammability rating, it guarantees both functionality and safety. Operating smoothly in temperatures ranging from -60°C to 85°C, it offers reliable performance. Its compact dimensions of 0.7" in width, 0.75" in length, and 27.9mm in height make it versatile for various applications, ensuring tidy cable management in any setting. Trust in our Cable Tie Mount for secure and efficient wire and cable organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LHMS-S10-D
Color:Natural
SKU:PANLHMS-S10-D
Application:Lightening Hole Cable Tie Mount
Environment:Indoor
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: