LWC25-H25-D

Latching wire clip, push barb mount, .25" (6.4mm) bundle, natural, bulk package.

Keep your cables organized with our Latching Wire Clip. Designed for easy installation with a push barb mount, this clip is suitable for .25" (6.4mm) bundles. Made from durable Nylon 6.6, it ensures long-lasting performance. Its sleek natural color blends seamlessly in any indoor environment. The compact design, with an overall width of .58 in (14.7mm) and height of .9 in (22.9mm), allows for efficient cable management. With a maximum bundle diameter of .25 in (6.4mm) and maximum panel thickness of .01 in (2.7mm), it offers versatility in usage. RoHS compliant, this latching wire clip is an essential accessory for organizing your wiring setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC25-H25-D
Color:Natural
Mount Type:Push Barb
Overall Width:14.7 mm, .58 in
Overall Height:22.9 mm, .9 in
Overall Length:21.8 mm, .86 in
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Maximum Panel Thickness:.01 in, 2.7 mm
Width:0.58 in, 14.7 mm
Product Type:Latching Wire Clip
Environment Application:indoor
SKU:PANLWC25-H25-D
Supplier Product:Cable & Conduit Clips
Product Category:CABLE ACCESSORIES
Standards Met:RoHS Complaint
Mounting Hole Diameter mm:6 (mm)
Mounting Hole Diameter In:0.23 (In.)
Application:Route and Secure Cords and Cables

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: