MP150-C
Harness Identification Marker Plate, 1.50" x 0.75" (38.1mm x 19.1mm), white, standard package.
Easily identify harnesses with our Harness Identification Marker Plate, measuring 1.50" x 0.75" (38.1mm x 19.1mm). Made of durable white nylon 6.6, this marker plate is perfect for indoor use. Each standard package includes this essential cable tie accessory for efficient wire and cable management. With its compact dimensions of 0.75" (19mm) in width and 1.5" (38.1mm) in length, it's ideal for organizing and labeling cables in various applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your cable management system with this reliable marker plate.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | MP150-C |
Color: | White |
Overall Width: | .75 in, 19 mm |
Overall Length: | 1.5 in, 38.1 mm |
Material: | Nylon 6.6 |
Product: | Cable Tie Accessories |
Product Type: | Marker Plate |
Environment Application: | indoor1 |
SKU: | PANMP150-C |
For Use With: | Cable Ties : M, I, S |
Standards Met: | RoHS Compliant. |
Application: | Use as Flags, Tags, or Wrap-Around Identification Plates to Clearly Identify All Wire Harnesses |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |