MP150-M
Harness Identification Marker Plate, 1.50" x 0.75" (38.1mm x 19.1mm), white, bulk package.
Identify and organize your harnesses with ease using our Harness Identification Marker Plate. Measuring 1.50" x 0.75" (38.1mm x 19.1mm) and crafted from durable white nylon 6.6, this marker plate offers a reliable solution for cable management. Perfect for indoor environments, it comes in a bulk package for convenience. Simply attach it using cable ties for efficient labeling. With ROHS compliance, you can trust in both the quality and environmental responsibility of this essential accessory. Elevate your wire and cable organization with this Marker Plate.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | MP150-M |
Color: | White |
Overall Width: | .75 in, 19 mm |
Overall Length: | 1.5 in, 38.1 mm |
Material: | Nylon 6.6 |
Product: | Cable Tie Accessories |
Product Type: | Marker Plate |
Environment Application: | indoor1 |
SKU: | PANMP150-M |
For Use With: | Cable Ties : M, I, S |
Standards Met: | RoHS Compliant. |
Application: | Use as Flags, Tags, or Wrap-Around Identification Plates to Clearly Identify All Wire Harnesses |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |