MPWM-H56-Q

Stainless steel push-winged tie mount. Use with standard, light-heavy and heavy cross section stainless steel ties.

Easily secure your cables with our Stainless Steel Push-Winged Tie Mount. Made of durable Type 304 stainless steel, it's perfect for use with standard, light-heavy, and heavy cross section stainless steel ties. With a natural finish and a maximum operating temperature of 85°C, this mount is suitable for both indoor and outdoor applications. Its push-winged design ensures quick and efficient installation, while its robust construction guarantees long-lasting performance in temperatures ranging from -60°C to 85°C. An essential accessory for cable management, this mount measures 16mm in width and 53.1mm in length. Rest assured, it is fully compliant with RoHS regulations. Elevate your wire and cable organization with this reliable and versatile stainless steel mount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MPWM-H56-Q
Color:Natural
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-60 °C
Overall Width:16 mm, .29 in
Overall Length:53.1 mm, .84 in
Material:Stainless Steel Type 304
Product:Cable Tie Accessories
Product Type:Stainless Steel Mounts
Environment Application:Indoor/Outdoor
SKU:PANMPWM-H56-Q
Overall Height In:0.56 (In.)
Overall Height mm:14.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: