PLT2H-TL300
Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, heat stabilized weather resistant nylon 6.6, black.
Secure your cables with ease using our Pan-Ty® locking tie. Designed for light-heavy cross-section applications, this tie is crafted from heat-stabilized weather-resistant nylon 6.6 in a sleek black finish. With a length of 8.1 inches and a maximum operating temperature of 239°F, it offers durability and reliability in various environments. The tie boasts a maximum bundle diameter of 2 inches and a tensile strength of 120 lbs, making it ideal for plenum use. Whether you're organizing cables in a professional setting or at home, this tie ensures a secure and efficient solution. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Elevate your cable management with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2H-TL300 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12.2 mm, .48 in |
Overall Length: | 205.7 mm, 8.1 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPLT2H-TL300 |
Supplier Product: | Standard Cable & Wire Ties |
Resistance Properties: | UV-Resistant |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | UL Compliant 62275, Type 2, UL Listed #E56854 , Rated for AH-2 Plenum, RoHS Complaint |
Overall Thickness mm: | 2 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.08 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |