N050X075CBT

White, vinyl cloth label.

Enhance cable organization with these durable white vinyl cloth labels. Measuring 0.5 inches in width and 0.75 inches in height, they are designed for efficient thermal transfer printing. With a maximum cable diameter of 4.1mm and a minimum of 3mm, they offer versatility for various applications. Each pack contains 10,000 labels, with 7 labels per sheet for convenient use. RoHS compliant and easy to use, these labels are essential for effective cable management in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N050X075CBT
Color:White
Overall Width:12.7 mm, 5 in
Overall Height:19.1 mm, .75 in
Material:Vinyl Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:.16 in, 4.1 mm
Minimum Cable Diameter:.12 in, 3 mm
Number of Labels:10000
Number of Labels Per Sheet:7
SKU:PANN050X075CBT
Supplier Product:Desktop Printer Non-Laminated Labels
Sub Brand:Pan-Code
Standards Met:UL969 recognized, File # MH14576 and MH14979; cUL recognized, C22.2 No. 0.15.01, File # MH14576; RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: