N050X150CBT

White, vinyl cloth label.

Easily organize your cables with these white vinyl cloth labels. Measuring at 0.5 inches in width and 1.5 inches in height, they are perfect for labeling various cables. Designed for thermal transfer printing, they offer high-quality, durable labeling. With a maximum cable diameter of 0.4 inches and a minimum of 0.24 inches, these labels are versatile for different setups. Each pack includes 2500 labels, with 7 labels per sheet, ensuring you have an ample supply for your needs. Additionally, these labels are RoHS compliant, meeting environmental standards. Perfect for efficient cable management, these labels are a must-have for any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit N050X150CBT
Color:White
Overall Width:12.7 mm, 5 in
Overall Height:1.5 in, 38.1 mm
Material:Vinyl Cloth
Printer Type:Thermal Transfer
Maximum Cable Diameter:10.2 mm, .4 in
Minimum Cable Diameter:.24 in, 6.1 mm
Number of Labels:2500
Number of Labels Per Sheet:7
SKU:PANN050X150CBT
Supplier Product:Desktop Printer Non-Laminated Labels
Sub Brand:Pan-Code
Standards Met:UL969 recognized, File # MH14576 and MH14979; cUL recognized, C22.2 No. 0.15.01, File # MH14576; RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: