NC3WH6

Type NC halogen-free wiring duct cover, 3 W x 6' length, halogen-free, white.

Enhance safety and organization in your wiring setup with our Type NC halogen-free wiring duct cover. Designed for a 3 W x 6' length duct, this white cover is not only visually discreet but also eco-friendly, meeting halogen-free standards. Crafted from durable Halogen-Free PPO material, it ensures longevity and reliability. With an overall width of 3.25 inches and a low profile height of .37 inches, it seamlessly fits into your setup without adding bulk. RoHS compliant, it guarantees adherence to environmental regulations. Perfect for use with Wiring Duct Covers, this accessory is essential for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NC3WH6
Color:White
Overall Width:3.25 in, 82.6 mm
Overall Height:.37 in, 9.4 mm
Overall Length:6 ft, 1.8 m
Material:Halogen-Free PPO
Height:.37 in, 9.4 mm
Width:82.6 mm, 3.25 in
Product:Wiring Duct Covers
Compatible Duct Width:3 in, 76.2 mm
SKU:PANNC3WH6
Application:Cover for Wiring Duct
Standards Met:UL Recognised; Flammability Ratings: UL94 V-0; CE Compliant; RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: