NE2X4WH6

Panduct® type NE halogen-free wiring duct, 2 W x 4 H, 6' length, halogen-free, white.

Enhance your cable management system with our Panduct® type NE halogen-free wiring duct, designed for efficient organization and protection of wires. This sleek duct measures 2 inches in width and 4 inches in height, with a generous 6-foot length to accommodate various setups. Crafted from halogen-free PPO material, it ensures safety without compromising on durability. The white finish adds a clean and professional touch to any environment. Featuring mounting holes for easy installation, it's perfect for residential or commercial use. RoHS compliant, this wiring duct meets strict environmental standards. Upgrade your wire and cable management with this high-quality solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NE2X4WH6
Color:White
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:103.1 mm, 4.06 in
Overall Length:1.8 m, 6 ft
Material:Halogen-Free PPO
Slot Width:.31 in, 7.9 mm
Height:103.1 mm, 4.06 in
Width:2.25 in, 57.2 mm
Product Type:Wiring Duct
SKU:PANNE2X4WH6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Measurement System:Metric
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:NE
Cover Part Number:NC2WH6
Sub Brand:Panduct®

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: