NE1X1.5WH6

Panduct® type NE halogen-free wiring duct, 1 W x 1.5 H, 6' length, halogen-free, white.

Enhance cable organization and safety with our Panduct® type NE halogen-free wiring duct. This duct features a 1-inch width and 1.5-inch height, perfect for neatly accommodating cables. With a 6-foot length, it offers ample space for routing wires effectively. Crafted from halogen-free PPO material in a sleek white hue, it ensures durability and compliance with environmental standards. The convenient mounting holes allow for easy installation. Measuring at 1.25 inches in width and 1.62 inches in height, this duct is suitable for various applications. RoHS compliant, it guarantees adherence to quality and sustainability regulations, making it an essential component for wire and cable management in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NE1X1.5WH6
Color:White
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:1.62 in, 41.1 mm
Overall Length:1.8 m, 6 ft
Material:Halogen-Free PPO
Slot Width:.31 in, 7.9 mm
Height:1.62 in, 41.1 mm
Width:31.8 mm, 1.25 in
Product Type:Wiring Duct
SKU:PANNE1X1.5WH6
Supplier Product:Wiring Duct
Flammability Rating:UL94 V-0
Measurement System:Metric
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Wiring Duct Type:NE
Sub Brand:Panduct®
Cover Part Number:NC1WH6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: