NE1X4WH6
Panduct® type NE halogen-free wiring duct, 1 W x 4 H, 6' length, halogen-free, white.
Enhance cable management with our Panduct® type NE halogen-free wiring duct. Designed for efficiency, this duct features a 1-inch width and 4-inch height, providing ample space for organizing cables. Its 6-foot length offers versatility in installation, while the mounting holes ensure secure placement. Crafted from halogen-free PPO material, it prioritizes safety without compromising on durability. The white color adds a sleek touch to any environment. With a slot width of .31 inches, it accommodates various cable sizes. Ideal for commercial and residential applications, this wiring duct is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your cable organization with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | NE1X4WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 1.25 in, 31.8 mm |
Overall Height: | 4.06 in, 103.1 mm |
Overall Length: | 6 ft, 1.8 m |
Material: | Halogen-Free PPO |
Slot Width: | .31 in, 7.9 mm |
Height: | 103.1 mm, 4.06 in |
Width: | 1.25 in, 31.8 mm |
Product Type: | Wiring Duct |
SKU: | PANNE1X4WH6 |
Supplier Product: | Wiring Duct |
Flammability Rating: | UL94 V-0 |
Sub Brand: | Panduct® |
Wiring Duct Type: | NE |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Measurement System: | Metric |
Cover Part Number: | NC1WH6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |