NC1WH6
Type NC halogen-free wiring duct cover, 1 W x 6' length, halogen-free, white.
Easily cover and protect your wiring duct with this Type NC halogen-free duct cover. Measuring 1 inch in width and 6 feet in length, it provides ample coverage for your cables. The white color seamlessly blends in with any surroundings, while the halogen-free PPO material ensures safety and compliance. With a slim profile of just 0.35 inches in height, it offers a discreet solution for organizing and concealing wires. RoHS compliant, this cover is environmentally friendly, making it ideal for various applications in wire and cable management. Upgrade your workspace with this essential wiring duct accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | NC1WH6 |
Color: | White |
Overall Width: | 1.25 in, 31.8 mm |
Overall Height: | .35 in, 8.9 mm |
Overall Length: | 6 ft, 1.8 m |
Material: | Halogen-Free PPO |
Height: | .35 in, 8.9 mm |
Width: | 1.25 in, 31.8 mm |
Product: | Wiring Duct Covers |
Compatible Duct Width: | 1 in, 25.4 mm |
SKU: | PANNC1WH6 |
Standards Met: | UL Recognised; Flammability Ratings: UL94 V-0; CE Compliant; RoHS Compliant |
Application: | Cover for Wiring Duct |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |