P18-6R-M

Ring Terminal, 22 – 16 AWG, #6 stud size, non-insulated, bulk package.

Enhance your electrical connections with our durable Ring Terminal, designed for seamless integration in 22 – 16 AWG wire applications. With a #6 stud size and non-insulated construction, it offers reliable performance in various environments. This high-quality terminal, made of copper with a tin-plated finish, ensures efficient conductivity and corrosion resistance. Featuring a brazed seam barrel and RoHS compliance, it meets strict industry standards for safety and quality. Suitable for use in applications requiring up to 2000V at 150°C, it guarantees optimal performance. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-6R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.25 in, 6.4 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP18-6R-M
Supplier Product:Ring Terminals
Color Code:Silver
Tongue Width In:0.25 (In.)
Maximum Metric Conductor Size mm:1 (mm²)
Flammability Rating:UL 587-H
Tongue Thickness mm:0.8 (mm)
Insulation Diameter mm:3.6 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Inside Diameter mm:1.8 (mm)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Overall Length In:0.62 (In.)
Overall Length mm:15.7 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Inside Diameter In:0.07 (In.)
Minimum Wire Insulation Diameter In:0.15 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Minimum Wire Insulation Diameter mm:3.8 (mm)
Finish Coating:Tin-Plated
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG STR:#16 AWG
Wire Strip Length In:0.28 (In.)
Overall Width In:0.25 (In.)
Insulation Diameter In:0.14 (In.)
Tongue Width mm:6.4 (mm)
Wire Strip Length mm:7.1 (mm)
Maximum Copper Conductor Size AWG SOL:#16 AWG
Tongue Thickness In:0.03 (In.)
Overall Width mm:6.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: