P14-8R-M

Ring Terminal, 18 – 14 AWG, #8 stud size, non-insulated, bulk package.

Enhance your electrical connections with our high-quality Ring Terminal, designed for 18-14 AWG wire with a #8 stud size. Non-insulated for maximum conductivity, it's ideal for various applications. With a maximum operating temperature of 150°C and voltage rating of 2000V, this terminal ensures reliable performance. Made of durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The brazed seam barrel provides a secure connection, while its compact design, with an outside diameter of 7.9mm and barrel length of 7mm, allows for easy installation in tight spaces. RoHS compliant for environmental responsibility, it's a dependable choice for professionals and DIY enthusiasts alike. Elevate your wiring projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-8R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.28 in, 7 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP14-8R-M
Supplier Product:Ring Terminals
Wire Strip Length mm:7.1 (mm)
Insulation Diameter In:0.16 (In.)
Insulation Diameter mm:4.1 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Minimum Copper Conductor Size AWG STR:#18 AWG
Finish Coating:Tin-Plated
Tongue Width mm:7.9 (mm)
Wire Strip Length In:0.28 (In.)
Tongue Width In:0.31 (In.)
Flammability Rating:UL 587-H
Inside Diameter mm:2.3 (mm)
Overall Width In:0.31 (In.)
Minimum Wire Insulation Diameter In:0.17 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Color Code:Silver
Tongue Thickness mm:0.8 (mm)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Overall Length In:0.71 (In.)
Sub Brand:Pan-Term
Minimum Wire Insulation Diameter mm:4.3 (mm)
Inside Diameter In:0.09 (In.)
Tongue Thickness In:0.03 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Minimum Copper Conductor Size AWG SOL:#18 AWG
Overall Length mm:18 (mm)
Overall Width mm:7.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download