P18-14R-C

Ring Terminal, 22 - 16 AWG, 1/4" stud size, non-insulated, standard package.

Enhance your electrical connections with this high-quality Ring Terminal. Designed for 22 - 16 AWG wires, it features a 1/4" stud size and non-insulated construction for efficient performance. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, this terminal ensures reliable conductivity and safety. Crafted from durable copper with a tin-plated finish, it offers both strength and corrosion resistance. The brazed seam barrel type and standard package make installation a breeze. RoHS compliant, this terminal is a sustainable choice for various applications. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-14R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.46 in, 11.7 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.34 in, 8.6 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP18-14R-C
Supplier Product:Ring Terminals
Color Code:Silver
Flammability Rating:UL 587-H
Maximum Metric Conductor Size mm:1 (mm²)
Tongue Width mm:11.7 (mm)
Maximum Copper Conductor Size AWG SOL:#16 AWG
Insulation Diameter In:0.14 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Sub Brand:Pan-Term
Inside Diameter In:0.07 (In.)
Insulation Diameter mm:3.6 (mm)
Minimum Wire Insulation Diameter mm:6.8 (mm)
Finish Coating:Tin-Plated
Overall Length mm:23.1 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Tongue Thickness In:0.03 (In.)
Tongue Width In:0.46 (In.)
Overall Width mm:11.7 (mm)
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Minimum Copper Conductor Size AWG SOL:#22 AWG
Inside Diameter mm:1.8 (mm)
Tongue Thickness mm:0.8 (mm)
Wire Strip Length In:0.28 (In.)
Minimum Wire Insulation Diameter In:0.27 (In.)
Overall Length In:0.91 (In.)
Overall Width In:0.46 (In.)
Maximum Copper Conductor Size AWG STR:#16 AWG
Wire Strip Length mm:7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: