PBMS-H25-C14

The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100.

Secure your cables with ease using our Push Button Cable Tie Mount. Designed for convenience, this mount requires a 0.25" hole for installation and comes in a sleek gray color. Crafted from durable nylon 6.6, it offers enhanced mechanical strength, heat and wear resistance, and stiffness, ensuring long-lasting performance. Each package contains 100 mounts, perfect for various cable management needs. Trust in the reliability of our Cable Tie Mount to keep your wires organized and secure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PBMS-H25-C14
Color:Gray
SKU:PANPBMS-H25-C14
Application:Push Button Mounts for Use where Both Sides of the Panel are Accessible
Standards Met:CE Compliant, UL Recognized: E136577, RoHS Compliant
Maximum Compatible Panel Thickness In:0.13 (In.)
Maximum Compatible Panel Thickness mm:3.3 (mm)
Environment:Indoor

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: