ABMS-A-D

The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1" long x 1.1" wide (27.9 x 27.9 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.

Enhance cable organization with our 2-way adhesive backed cable tie mount, featuring a durable nylon 6.6 construction for added mechanical strength and wear resistance. This white mount, measuring 1.1" in both length and width, ensures secure fastening for miniature, intermediate, and standard cable ties in indoor environments. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, it guarantees reliable performance in various conditions. Each package contains 500 mounts, offering a convenient solution for your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABMS-A-D
Color:Natural
SKU:PANABMS-A-D
Maximum Compatible Panel Thickness In:0.04 (In.)
Maximum Compatible Panel Thickness mm:1 (mm)
Application:2 Way Cable Tie Mount, Used With Miniature, Intermediate, and Standard Cable Ties
Static Load Capacity lb:0.6 (lb)
Environment:Indoor
Static Load Capacity kg:0.3 (kg)
Standards Met:CE Compliant, UL Recognized: E136577, RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: