PBMS-H25-M14
The push button cable tie mount requires a 0.25" (6.4 mm) hole and is gray. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
Effortlessly secure cables with our push button cable tie mount, designed for quick and convenient installation in a 0.25" (6.4 mm) hole. Crafted from durable gray nylon 6.6, this mount offers enhanced mechanical strength, heat and wear resistance, and stiffness, ensuring long-lasting performance. Each package contains 1000 mounts, making it the perfect solution for cable management in various settings. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your wire and cable organization with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PBMS-H25-M14 |
Color: | Gray |
SKU: | PANPBMS-H25-M14 |
Environment: | Indoor |
Maximum Compatible Panel Thickness mm: | 3.3 (mm) |
Maximum Compatible Panel Thickness In: | 0.13 (In.) |
Application: | Push Button Mounts for Use where Both Sides of the Panel are Accessible |
Standards Met: | CE Compliant, UL Recognized: E136577, RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |