PCM-18
Wire Marker Card, Vinyl Cloth, '18'
Easily identify and organize wires with our Wire Marker Card. Made of durable vinyl cloth, each card features the number '18' in bold white on black for high visibility. With a maximum operating temperature of 170°F and a minimum of -50°F, these markers are suitable for a wide range of environments. The markers can accommodate cables up to .38 inches in diameter and come in a convenient card format with 36 markers per card. ROHS compliant, these wire markers ensure both efficiency and environmental responsibility in your labeling needs. Perfect for industrial, commercial, or residential use, these wire markers make cable identification a breeze.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PCM-18 |
Color: | White/Black |
Maximum Operating Temperature: | 77 °C, 170°F |
Minimum Operating Temperature: | -46 °C, -50 °F |
Material: | Vinyl Cloth |
Maximum Cable Diameter: | .38 in, 9.5 mm |
Product: | Wire Label Cards |
Legend: | 18 |
Marker Width: | .25 in, 6.35 mm |
Marker Length: | 1.5 in, 38.1 mm |
Markers Per Card: | 36 |
Marker Write On Height: | 9.25 in, 235.9 mm |
SKU: | PANPCM-18 |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |