PCM-A
Wire Marker Card, Vinyl Cloth, 'A'
Easily identify and organize wires with our Wire Marker Card. Made of durable Vinyl Cloth, it features the letter 'A' in a bold White/Black color scheme. With a wide operating temperature range of -50°F to 170°F (-46°C to 77°C), it's suitable for various environments. The marker's .25" (6.4 mm) width and 1.5" (38.1 mm) length provide clear visibility, while each card contains 36 markers for efficient labeling. RoHS compliant and suitable for cables up to .38" (9.6 mm) in diameter, this card is a reliable solution for all your wire identification needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PCM-A |
Color: | White/Black |
Maximum Operating Temperature: | 170°F, 77 °C |
Minimum Operating Temperature: | -46 °C, -50 °F |
Material: | Vinyl Cloth |
Maximum Cable Diameter: | .38 in, 9.6 mm |
Product: | Wire Label Cards |
Legend: | A |
Marker Width: | .25 in, 6.4 mm |
Marker Length: | 1.5 in, 38.1 mm |
Markers Per Card: | 36 |
Marker Write On Height: | 235.9 mm, 9.25 in |
SKU: | PANPCM-A |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |