PESS-B-SS
Conductor identification label, 0.63" (16mm) marker diameter, safety function symbol, polyester adhesive, black/white, 20 labels/card, 10 cards/package. Dotted line represents cut line and will not show on label.
Enhance conductor organization with our 0.63" (16mm) diameter identification labels, featuring a safety function symbol for clear marking. Made of durable polyester adhesive in a sleek black and white design, these labels come in packs of 20 cards, each containing 10 labels for efficient use. With a wide operating temperature range from -40 °C to 121 °C (-40 °F to 250 °F), they are suitable for various indoor and outdoor applications. The included dotted line serves as a cut guide for seamless customization. Stay compliant with RoHS regulations while ensuring effective labeling with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PESS-B-SS |
Maximum Operating Temperature: | 121 °C, 250 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | 171.45 mm, 6.75 in |
Overall Height: | 1.5 in, 38.1 mm |
Material: | Polyester Adhesive |
Diameter: | 16 mm, .63 in |
Background Color: | White |
Environment Application: | Indoor/Outdoor |
Legend Color: | Black |
Number of Labels: | 20 |
SKU: | PANPESS-B-SS |
Supplier Product: | Pre-Printed & Write-On Safety & QA Labels |
Standards Met: | RoHS Compliant |
Legend: | SAFETY FUNCTION |
Legend Meaning: | SAFETY FUNCTION |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |