Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PH18-10R-Q |
Maximum Operating Temperature: | 125 °C, 257 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Heat Shrink |
Wire Insulation Diameter: | .17 in, 4.8 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPH18-10R-Q |
Supplier Product: | Ring Terminals |
Insulation Diameter In: | 0.17 (In.) |
Tongue Width mm: | 7.9 (mm) |
Finish Coating: | Tin-Plated |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Overall Length mm: | 27.4 (mm) |
Overall Length In: | 1.08 (In.) |
Overall Width mm: | 7.9 (mm) |
Sub Brand: | Pan-Term |
Overall Width In: | 0.31 (In.) |
Tongue Width In: | 0.31 (In.) |
Insulation Diameter mm: | 4.3 (mm) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
For Use With: | CT-310 |
Wire Strip Length In: | 0.38 (In.) |
Wire Strip Length mm: | 9.5 (mm) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Color Code: | Red |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |