DV18-250B-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.

Discover the ultimate solution for secure and vibration-resistant electrical connections with our female disconnect terminal. Crafted from durable brass with a protective tin coating, this terminal guarantees long-lasting performance. The red vinyl housing not only insulates but also adds a pop of color for easy identification. Featuring a 0.250 x 0.032" tab size and supporting wire ranges of 22-18 AWG, it accommodates a variety of applications. With a convenient funnel entry barrel and butted seam design, installation is quick and efficient. Each reel contains 3000 terminals, making it perfect for high-volume projects. RoHS compliant and with a maximum operating temperature of 105°C, this terminal meets quality and safety standards. Upgrade your electrical connections with our female disconnect terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DV18-250B-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDV18-250B-3K
Supplier Product:Disconnects
Overall Height In:0.12 (In.)
Overall Height mm:3 (mm)
Product Type:Disconnects on a Reel
For Use With:CD-800-1 CD9-1A
Insulation Diameter mm:3.8 (mm)
Maximum Voltage V:600 (V)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Length mm:21.1 (mm)
Flammability Rating:V0
Color Code:Red
Minimum Copper Conductor Size AWG:#22 (AWG)
Overall Width mm:7.4 (mm)
Maximum Copper Conductor Size AWG:#18 (AWG)
Overall Length In:0.83 (In.)
Sub Brand:Reel Smart
Wire Strip Length In:0.28 (In.)
Overall Width In:0.29 (In.)
Insulation Diameter In:0.15 (In.)
Wire Strip Length mm:7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download