Product Category:
Products
Connectors
Crimp Terminals, Housings, Splices, & Lugs
Crimp Ring Terminals
Crimp Terminals, Housings, & Splices
Crimp Ring, Spade, Fork & Hook Terminals
Manufacturer:
Panduit
Manufacturer Part Number:
PN18-10R-3K
Maximum Operating Temperature:
105 °C, 221 °F
Voltage:
600 V, .6 kV
Material:
Copper
Insulation Material:
Nylon
Barrel Length:
10.9 mm, .43 in
Wire Insulation Diameter:
.15 in, 3.8 mm
Barrel Type:
Insulation Grip Sleeve
Finish:
Tin-Plated
Product Type:
Ring Terminal
Part Aliases:
MS25036-103
SKU:
PANPN18-10R-3K
Supplier Product:
Ring Terminals
Stud Hole Size mm:
5.1 (mm)
Minimum Copper Conductor Size AWG SOL:
#22 AWG
Tongue Thickness mm:
0.8 (mm)
Color Code:
Red
Finish Coating:
Tin-Plated
Tongue Length mm:
10.9 (mm)
Overall Width mm:
7.9 (mm)
Minimum Metric Conductor Size mm:
0.5 (mm²)
Insulation Diameter mm:
3.8 (mm)
Wire Strip Length In:
0.22 (In.)
Wire Strip Length mm:
5.6 (mm)
Overall Length mm:
21.8 (mm)
Tongue Length In:
0.43 (In.)
Standards Met:
UL Listed 587H E52164; CSA Certified LR31212
Sub Brand:
Reel Smart
Minimum Copper Conductor Size AWG STR:
#22 AWG
Flammability Rating:
UL 94 V-2/UL 94 HB
Tongue Width In:
0.31 (In.)
Maximum Copper Conductor Size AWG STR:
18 AWG
Overall Length In:
0.86 (In.)
Overall Width In:
0.31 (In.)
Maximum Metric Conductor Size mm:
1.5 (mm²)
Minimum Wire Insulation Diameter mm:
2 (mm)
For Use With:
CP-851,CP-860, CP-861,CP-871
Tongue Width mm:
7.9 (mm)
Maximum Copper Conductor Size AWG SOL:
18 AWG
Tongue Thickness In:
0.03 (In.)
Minimum Wire Insulation Diameter In:
0.08 (In.)
CSA Temperature Rating:
105
Insulation Diameter In:
0.15 (In.)
Stud Hole Size In:
1/5 (In.)