PN18-14R-3K

Ring Terminal, nylon insulated, metal sleeve, 22 – 18 AWG, 1/4" stud size.

Part Aliases: Panduit MS25036-150  
Enhance your electrical connections with our durable Ring Terminal. Designed for 22-18 AWG wire sizes, this terminal features a 1/4" stud size and a secure metal sleeve with nylon insulation. Operating at temperatures up to 105°C (221°F) and rated for 600V, it ensures reliable performance in various applications. Constructed from high-quality copper with a tin-plated finish, it offers excellent conductivity while meeting RoHS compliance standards. The insulation grip sleeve and .53-inch barrel length provide added safety and convenience during installation. Trust in this versatile terminal for efficient and long-lasting connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-14R-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.14 in, 3.6 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-150
SKU:PANPN18-14R-3K
Supplier Product:Ring Terminals
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Width mm:11.4 (mm)
Tongue Length In:0.53 (In.)
Wire Strip Length mm:5.6 (mm)
Color Code:Red
Minimum Wire Insulation Diameter mm:2 (mm)
Stud Hole Size In:27/100 (In.)
Tongue Thickness mm:0.8 (mm)
Minimum Wire Insulation Diameter In:0.08 (In.)
Overall Length In:1.05 (In.)
Maximum Copper Conductor Size AWG SOL:18 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Width mm:11.4 (mm)
Wire Strip Length In:0.22 (In.)
Tongue Length mm:13.5 (mm)
Overall Length mm:26.7 (mm)
Maximum Copper Conductor Size AWG STR:18 AWG
Insulation Diameter mm:3.8 (mm)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Maximum Metric Conductor Size mm:1.5 (mm²)
Tongue Thickness In:0.03 (In.)
Tongue Width In:0.45 (In.)
For Use With:CP-851,CP-860, CP-861,CP-871
Finish Coating:Tin-Plated
Insulation Diameter In:0.15 (In.)
Stud Hole Size mm:6.9 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Sub Brand:Reel Smart
Overall Width In:0.45 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download