PK10-8R-L
Ring terminal, 12 – 10 AWG, KYNAR insulated, # 8 stud size, bulk package.
Enhance your electrical connections with our KYNAR-insulated Ring Terminal. Designed for 12-10 AWG wires, this terminal features a #8 stud size and is perfect for secure and efficient installations. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 600V, it ensures reliable performance in various applications. The copper construction with tin-plated finish offers durability and conductivity, while the KYNAR insulation provides added protection. Its insulation grip sleeve design, along with a 11mm barrel length, guarantees a secure fit. RoHS compliant, this terminal is a safe and eco-friendly choice for your projects. Upgrade your wiring setup with this high-quality Ring Terminal.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PK10-8R-L |
Maximum Operating Temperature: | 150 °C, 302 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Kynar |
Barrel Length: | 11 mm, .44 in |
Wire Insulation Diameter: | .23 in, 5.7 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPK10-8R-L |
Supplier Product: | Ring Terminals |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Tongue Thickness In: | 0.4 (In.) |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Overall Length In: | 1.06 (In.) |
Wire Strip Length mm: | 7.9 (mm) |
Tongue Width mm: | 9.4 (mm) |
Stud Hole Size In: | 1/6 (In.) |
Tongue Length mm: | 22.1 (mm) |
Tongue Length In: | 0.87 (In.) |
Overall Length mm: | 26.9 (mm) |
Tongue Width In: | 0.37 (In.) |
Color Code: | Yellow |
Insulation Diameter In: | 0.23 (In.) |
Overall Width In: | 0.37 (In.) |
Tongue Thickness mm: | 10.2 (mm) |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Overall Width mm: | 9.4 (mm) |
Standards Met: | UL Listed 12DOE52164 |
Flammability Rating: | UL 94 V-0 |
Sub Brand: | Pan-Term |
Finish Coating: | Tin-Plated |
Insulation Diameter mm: | 5.8 (mm) |
Stud Hole Size mm: | 4.3 (mm) |
For Use With: | CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500 |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Wire Strip Length In: | 0.31 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. |
Download |