HSTT75-48-5

Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.75”D x 3.94’L (19.0mm x 1.2m), Black, 5pc.

Shield your wires, connectors, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable Cross-link Polyolefin, this tubing provides robust protection against abrasion, fire, and chemicals. Simply heat to activate its shrinking properties, forming a secure seal around your components. With a shrink ratio of 2:1, it snugly fits around .75-inch diameter items. RoHS compliant and flame retardant, it ensures safety and environmental responsibility. This pack includes five pieces, each measuring 1.2 meters in length, making it ideal for various projects requiring reliable insulation. Upgrade your wire and cable management with this essential heat shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT75-48-5
Color:Black
Overall Length:1.2 m, 4 ft
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:19.1 mm, .75 in
SKU:PANHSTT75-48-5
Application:For Dry Locations
Nominal Diameter mm :19.1 (mm)
Nominal Recovered Wall Thickness In :0.03 (In.)
Resistance Properties:Heat-Resistant
Nominal Recovered Wall Thickness mm :0.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2023PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness.
Download