Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN18-10R-M |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | .44 in, 11.2 mm |
Wire Insulation Diameter: | .15 in, 3.8 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPN18-10R-M |
Supplier Product: | Ring Terminals |
Finish Coating: | Tin-Plated |
Overall Width mm: | 7.9 (mm) |
Minimum Wire Insulation Diameter mm: | 3.8 (mm) |
Tongue Length In: | 0.44 (In.) |
Tongue Width mm: | 7.9 (mm) |
Insulation Diameter In: | 0.15 (In.) |
Maximum Copper Conductor Size AWG STR: | 18 AWG |
Overall Width In: | 0.31 (In.) |
Wire Strip Length In: | 0.22 (In.) |
Tongue Length mm: | 11.2 (mm) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
CSA Temperature Rating: | 105 |
Color Code: | Red |
Tongue Width In: | 0.31 (In.) |
Wire Strip Length mm: | 5.6 (mm) |
Minimum Wire Insulation Diameter In: | 0.15 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Overall Length mm: | 22.1 (mm) |
Stud Hole Size mm: | 5.1 (mm) |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Insulation Diameter mm: | 3.8 (mm) |
Stud Hole Size In: | 1/5 (In.) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Tongue Thickness mm: | 0.8 (mm) |
Overall Length In: | 0.87 (In.) |
Maximum Copper Conductor Size AWG SOL: | 18 AWG |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Sub Brand: | Pan-Term |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |