PLB2S-M0

Pan-Ty® double loop cable tie, standard cross section, 7.6 (193mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Pan-Ty® double loop cable tie. Made from weather-resistant nylon 6.6 in a sleek black finish, this tie is perfect for indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of environments. At 7.6 inches in length, it provides ample space for bundling cables, with a maximum bundle diameter of 1.8 inches. The tie boasts a high tensile strength of 50 lbs (222.41 N) and is RoHS compliant, ensuring both durability and environmental responsibility. Upgrade your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLB2S-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:193 mm, 7.6 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.8 in, 45.7 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Indoor/Outdoor
SKU:PANPLB2S-M0
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature F:32 (°F)
For Use With:GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
Overall Thickness In:0.06 (In.)
Resistance Properties:UV-Resistant
Standards Met:UL Recognized (File #E56854), RoHS Complaint
Overall Thickness mm:1.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download