PLC1.5I-S8-C

Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, nylon 6.6, natural, standard package.

Securely fasten cable bundles with our Pan-Ty® locking clamp tie, designed for intermediate cross sections. Featuring a #8 (M4) screw for easy installation, this tie measures 6.1 inches (155mm) in length and is made of durable nylon 6.6 in a natural finish. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it's suitable for various environments. Its versatility is evident in the application, allowing for the secure attachment of cable bundles to control panels, communication racks, walls, or ceilings. The tie accommodates bundle diameters ranging from .06 inches (1.5mm) to 1.25 inches (32mm) and can be mounted with a .33-inch (8.5mm) hole width. RoHS compliant, it meets environmental standards while providing efficient cable management solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLC1.5I-S8-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.14 in, 3.4 mm
Overall Length:155 mm, 6.1 in
Material:Nylon 6.6
Screw Size:#8 M4
Maximum Bundle Diameter:1.25 in, 32 mm
Product:Clamp & Locking Cable & Wire Ties
Product Type:Locking Clamp Ties
Environment Application:To secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling
Minimum Bundle Diameter:.06 in, 1.5 mm
Mounting Hole Width:.33 in, 8.5 mm
SKU:PANPLC1.5I-S8-C
Overall Thickness mm:1.1 (mm)
Maximum Installation Temperature F:32 (°F)
Environment:Indoor/Outdoor
Overall Thickness In:0.04 (In.)
Standards Met:CE Complaint; CSA Certified; UL 62275 Compliant (Type 2, 21); UL Listed; UL recognized
Resistance Properties:UV Resistant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: