PLC1M-S4-M
Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3 (109mm) length, nylon 6.6, natural, bulk package.
Secure cables and wires with ease using our Pan-Ty® Locking Clamp Tie. Featuring a miniature cross section and a #4 (M2.5) screw, this tie is designed for efficient bundling. With a length of 4.3 inches (109mm) and made from durable nylon 6.6 in a natural color, it offers both strength and versatility. Operating temperature ranging from -60°C to 85°C, this tie is suitable for various environments. Its maximum bundle diameter of 0.75 inches (19mm) and minimum of 0.06 inches (1.5mm) provide flexibility in usage. Perfect for general applications, it is RoHS compliant, ensuring environmental responsibility. Upgrade your wire and cable management with this essential accessory.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLC1M-S4-M |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .1 in, 2.5 mm |
Overall Length: | 4.3 in, 109.2 mm |
Material: | Nylon 6.6 |
Screw Size: | #4 M2.5 |
Maximum Bundle Diameter: | .75 in, 19 mm |
Product: | Clamp & Locking Cable & Wire Ties |
Product Type: | Locking Clamp Ties |
Environment Application: | General |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Mounting Hole Width: | .23 in, 6.1 mm |
SKU: | PANPLC1M-S4-M |
Environment: | Plenum |
Overall Thickness mm: | 1.1 (mm) |
Standards Met: | UL Listed; UL Recognized; UL 62275 Compliant (Type 2, 21); CE Compliant; CSA Certified |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |