Product Category: |
|
Manufacturer: |
Panduit |
Manufacturer Part Number: |
PV14-14RX-M |
Maximum Operating Temperature: |
167 °F, 75 °C |
Voltage: |
600 V, .6 kV |
Material: |
Copper |
Insulation Material: |
Vinyl |
Barrel Length: |
14.7 mm, .58 in |
Wire Insulation Diameter: |
.2 in, 5.1 mm |
Barrel Type: |
Expanded Entry |
Finish: |
Tin-Plated |
Product Type: |
Loose Piece Ring Terminal |
SKU: |
PANPV14-14RX-M |
Supplier Product: |
Ring Terminals |
Stud Hole Size In : |
27/100 (In.) |
Color Code: |
Blue |
Standards Met: |
CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B |
Insulation Diameter mm : |
5.1 (mm) |
Overall Width In : |
0.46 (In.) |
Tongue Length mm : |
14.7 (mm) |
Wire Strip Length mm : |
7.9 (mm) |
Overall Width mm : |
11.7 (mm) |
Insulation Diameter In : |
0.2 (In.) |
Maximum Metric Conductor Size mm : |
2.5 (mm²) |
Minimum Copper Conductor Size AWG SOL : |
#16 AWG |
Maximum Copper Conductor Size AWG SOL : |
#14 AWG |
Maximum Copper Conductor Size AWG STR : |
#14 AWG |
Flammability Rating: |
UL 94 V-0 |
CSA Temperature Rating: |
75 |
Overall Length In : |
1.16 (In.) |
Minimum Metric Conductor Size mm : |
1.5 (mm²) |
Tongue Length In : |
0.58 (In.) |
For Use With: |
CT-100 |
Tongue Width mm : |
11.7 (mm) |
Wire Strip Length In : |
0.31 (In.) |
Minimum Copper Conductor Size AWG STR : |
#16 AWG |
Tongue Width In : |
0.46 (In.) |
Overall Length mm : |
29.5 (mm) |
Tongue Thickness mm : |
0.8 (mm) |
Stud Hole Size mm : |
6.8 (mm) |
Tongue Thickness In : |
0.03 (In.) |
Finish Coating: |
Tin-Plated |
Sub Brand: |
Pan-Term |