PLT1M-M4Y
Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package.
Secure your cables with ease using our Pan-Ty® locking tie in bright yellow. Designed for plenum environments, this miniature cross-section tie is made of durable nylon 6.6, ensuring reliable performance in temperatures ranging from -60°C to 85°C. With a length of 3.9 inches, it can accommodate bundles up to 0.87 inches in diameter, offering a tensile strength of 18 lbs. Each tie comes in a bulk package for convenience, making it an essential tool for efficient wire and cable management. Rest assured, it is RoHS compliant, guaranteeing its environmental friendliness. Find it in the Cable Ties & Cable Tie Mounts section of our product catalog.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1M-M4Y |
Color: | Yellow |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 3.9 in, 99.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 22.1 mm, .87 in |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-4-4 |
SKU: | PANPLT1M-M4Y |
Supplier Product: | Standard Cable & Wire Ties |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Overall Thickness mm: | 1.3 (mm) |
Overall Thickness In: | 0.05 (In.) |
Minimum Installation Temperature C: | -20 (°C) |
Resistance Properties: | UV-Resistant |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS-E, GS2B-E, PTS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |